
BMC1EY0120AN | |
|---|---|
DigiKey Part Number | 1712-BMC1EY0120ANTR-ND - Tape & Reel (TR) 1712-BMC1EY0120ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC1EY0120AN |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 500mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer TE Connectivity Passive Product | DC Resistance (DCR) (Max) 500mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,25100 Kč | 12,51 Kč |
| 100 | 1,02190 Kč | 102,19 Kč |
| 1 000 | 0,84048 Kč | 840,48 Kč |
| 5 000 | 0,73299 Kč | 3 664,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,69109 Kč | 6 910,90 Kč |
| 20 000 | 0,65164 Kč | 13 032,80 Kč |
| 30 000 | 0,62963 Kč | 18 888,90 Kč |
| 50 000 | 0,60299 Kč | 30 149,50 Kč |
| 70 000 | 0,58606 Kč | 41 024,20 Kč |
| 100 000 | 0,56866 Kč | 56 866,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |











