



0348250161 | |
|---|---|
DigiKey Part Number | WM23072-ND |
Manufacturer | |
Manufacturer Product Number | 0348250161 |
Description | CONN HEADER VERT 16POS 2MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348250161 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.218" (5.55mm) |
Series | Contact Length - Post 0.113" (2.87mm) |
Packaging Tray | Insulation Height 0.614" (15.60mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Rows 2 | Features Board Guide, Solder Retention |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,55000 Kč | 46,55 Kč |
| 10 | 39,58600 Kč | 395,86 Kč |
| 440 | 30,29598 Kč | 13 330,23 Kč |
| 880 | 28,85006 Kč | 25 388,05 Kč |
| 1 320 | 28,03676 Kč | 37 008,52 Kč |
| 5 280 | 25,42660 Kč | 134 252,45 Kč |
| Unit Price without VAT: | 46,55000 Kč |
|---|---|
| Unit Price with VAT: | 56,32550 Kč |











