



0438600010 | |
|---|---|
DigiKey Part Number | WM1637-ND |
Manufacturer | |
Manufacturer Product Number | 0438600010 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0438600010 Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer Molex | Ratings Cat3 |
Series | Features Board Lock, Light Pipe |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,91000 Kč | 73,91 Kč |
| 10 | 62,88900 Kč | 628,89 Kč |
| 25 | 58,93720 Kč | 1 473,43 Kč |
| 50 | 56,11920 Kč | 2 805,96 Kč |
| 100 | 53,43780 Kč | 5 343,78 Kč |
| 250 | 50,09200 Kč | 12 523,00 Kč |
| 720 | 46,48986 Kč | 33 472,70 Kč |
| 1 440 | 44,27224 Kč | 63 752,03 Kč |
| 2 880 | 42,16121 Kč | 121 424,28 Kč |
| Unit Price without VAT: | 73,91000 Kč |
|---|---|
| Unit Price with VAT: | 89,43110 Kč |









