



0438600004 | |
|---|---|
DigiKey Part Number | WM5438-ND |
Manufacturer | |
Manufacturer Product Number | 0438600004 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0438600004 Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer Molex | Ratings Cat3 |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0438600013 | Molex | 5 386 | WM5435-ND | 83,36000 Kč | Parametric Equivalent |
| 0438600025 | Molex | 3 023 | WM4048-ND | 74,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 63,64500 Kč | 636,45 Kč |
| 25 | 59,65120 Kč | 1 491,28 Kč |
| 50 | 56,80380 Kč | 2 840,19 Kč |
| 100 | 54,09080 Kč | 5 409,08 Kč |
| 250 | 50,70260 Kč | 12 675,65 Kč |
| 720 | 47,05681 Kč | 33 880,90 Kč |
| 1 440 | 44,81221 Kč | 64 529,58 Kč |
| 2 880 | 42,67537 Kč | 122 905,07 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |













