
LY T64F-BBDA-35-1-20-R33-Z | |
|---|---|
DigiKey Part Number | 475-LYT64F-BBDA-35-1-20-R33-ZTR-ND - Tape & Reel (TR) 475-LYT64F-BBDA-35-1-20-R33-ZCT-ND - Cut Tape (CT) 475-LYT64F-BBDA-35-1-20-R33-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LY T64F-BBDA-35-1-20-R33-Z |
Description | LED YELLOW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 597nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 100 | 4,82530 Kč | 482,53 Kč |
| 500 | 3,95644 Kč | 1 978,22 Kč |
| 1 000 | 3,66982 Kč | 3 669,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,42604 Kč | 6 852,08 Kč |
| 4 000 | 3,21899 Kč | 12 875,96 Kč |
| 6 000 | 3,11267 Kč | 18 676,02 Kč |
| 10 000 | 2,99257 Kč | 29 925,70 Kč |
| 14 000 | 2,92109 Kč | 40 895,26 Kč |
| 20 000 | 2,85136 Kč | 57 027,20 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |











