
LM211DR2G | |
|---|---|
DigiKey Part Number | LM211DR2GOSTR-ND - Tape & Reel (TR) LM211DR2GOSCT-ND - Cut Tape (CT) LM211DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM211DR2G |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM211DR2G Models |
Category | Voltage - Input Offset (Max) 3mV @ ±15V |
Manufacturer onsemi | Current - Input Bias (Max) 0.1µA @ ±15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 6mA |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 5V ~ 30V, ±2.5V ~ 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,46700 Kč | 64,67 Kč |
| 25 | 5,77040 Kč | 144,26 Kč |
| 100 | 4,99540 Kč | 499,54 Kč |
| 250 | 4,62712 Kč | 1 156,78 Kč |
| 500 | 4,40496 Kč | 2 202,48 Kč |
| 1 000 | 4,22207 Kč | 4 222,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,91176 Kč | 9 779,40 Kč |
| 5 000 | 3,79883 Kč | 18 994,15 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |











