Bipolar (BJT) Transistor Array Surface Mount 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULN2004ADR

DigiKey Part Number
296-15067-2-ND - Tape & Reel (TR)
296-15067-1-ND - Cut Tape (CT)
296-15067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULN2004ADR
Description
TRANS 7NPN DARL 50V 0.5A 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array Surface Mount 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ULN2004ADR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 425
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1011,61200 Kč116,12 Kč
1007,53410 Kč753,41 Kč
5005,77780 Kč2 888,90 Kč
1 0005,21191 Kč5 211,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,59881 Kč11 497,03 Kč
5 0004,21963 Kč21 098,15 Kč
7 5004,02646 Kč30 198,45 Kč
12 5003,80941 Kč47 617,62 Kč
17 5003,68087 Kč64 415,22 Kč
25 0003,56966 Kč89 241,50 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč