1N4448WS-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 15 251
Unit Price: 8,40000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 240
Unit Price: 2,10000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 3,78000 Kč
Datasheet
Diode 75 V 500mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 75 V 500mA Surface Mount SOD-323
SOD-323

1N4448WS-7-F

DigiKey Part Number
1N4448WS-FDITR-ND - Tape & Reel (TR)
1N4448WS-FDICT-ND - Cut Tape (CT)
1N4448WS-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4448WS-7-F
Description
DIODE STANDARD 75V 500MA SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 75 V 500mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
1N4448WS-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
SOD-323
Current - Average Rectified (Io)
500mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4448WS-E3-08Vishay General Semiconductor - Diodes Division15 251112-1N4448WS-E3-08CT-ND8,40000 KčDirect
1N4148WS_R1_00001Panjit International Inc.2403757-1N4148WS_R1_00001CT-ND2,10000 KčSimilar
BAS100CS_R1_00001Panjit International Inc.03757-BAS100CS_R1_00001CT-ND3,78000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,26800 Kč22,68 Kč
1001,39220 Kč139,22 Kč
5001,01084 Kč505,42 Kč
1 0000,88654 Kč886,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,72800 Kč2 184,00 Kč
6 0000,64779 Kč3 886,74 Kč
9 0000,60687 Kč5 461,83 Kč
15 0000,56079 Kč8 411,85 Kč
21 0000,53347 Kč11 202,87 Kč
30 0000,50690 Kč15 207,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč