Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC14SCX

DigiKey Part Number
74AC14SCXTR-ND - Tape & Reel (TR)
74AC14SCXCT-ND - Cut Tape (CT)
74AC14SCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AC14SCX
Description
IC INVERT SCHMITT 6CH 6IN 14SOIC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
24mA, 24mA
Series
Input Logic Level - Low
0.5V ~ 1.1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
2.2V ~ 3.9V
Part Status
Active
Max Propagation Delay @ V, Max CL
10ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
6
Supplier Device Package
14-SOIC
Features
Schmitt Trigger
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74AC14DR2Gonsemi5 528MC74AC14DR2GOSCT-ND7,14000 KčDirect
MC74AC14DGonsemi157MC74AC14DGOS-ND13,02000 KčSimilar
SN74AC14DTexas Instruments2 862296-4300-5-ND20,79000 KčDirect
SN74AC14NSRTexas Instruments8 646296-38785-1-ND13,44000 KčSimilar
TC74AC14F(EL,F)Toshiba Semiconductor and Storage1 859264-TC74AC14F(EL,F)CT-ND9,87000 KčSimilar
In-Stock: 465
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,95600 Kč49,56 Kč
254,40120 Kč110,03 Kč
1003,79220 Kč379,22 Kč
2503,50248 Kč875,62 Kč
5003,32818 Kč1 664,09 Kč
1 0003,18435 Kč3 184,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,03253 Kč7 581,32 Kč
5 0002,94098 Kč14 704,90 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč