
74AC04SCX | |
|---|---|
DigiKey Part Number | 74AC04SCXTR-ND - Tape & Reel (TR) 74AC04SCXCT-ND - Cut Tape (CT) 74AC04SCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AC04SCX |
Description | IC INVERTER 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74AC04SCX Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,89300 Kč | 48,93 Kč |
| 25 | 4,34240 Kč | 108,56 Kč |
| 100 | 3,74600 Kč | 374,60 Kč |
| 250 | 3,45880 Kč | 864,70 Kč |
| 500 | 3,28618 Kč | 1 643,09 Kč |
| 1 000 | 3,14403 Kč | 3 144,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,99373 Kč | 7 484,32 Kč |
| 5 000 | 2,90318 Kč | 14 515,90 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |









