
74AC08SCX | |
|---|---|
DigiKey Part Number | 74AC08SCXTR-ND - Tape & Reel (TR) 74AC08SCXCT-ND - Cut Tape (CT) 74AC08SCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AC08SCX |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74AC08SCX Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74AC08DR2G | onsemi | 323 | MC74AC08DR2GOSCT-ND | 0,28000 Kč | Direct |
| MC74AC08DG | onsemi | 407 | MC74AC08DGOS-ND | 0,52000 Kč | Similar |
| CD74AC08M96 | Texas Instruments | 1 324 | 296-14477-1-ND | 0,54000 Kč | Direct |
| SN74AC08D | Rochester Electronics, LLC | 194 | 2156-SN74AC08D-ND | 1,31732 Kč | Direct |
| SN74AC08DR | Texas Instruments | 8 800 | 296-1055-1-ND | 0,37000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,78800 Kč | 47,88 Kč |
| 25 | 4,25840 Kč | 106,46 Kč |
| 100 | 3,67050 Kč | 367,05 Kč |
| 250 | 3,38824 Kč | 847,06 Kč |
| 500 | 3,21858 Kč | 1 609,29 Kč |
| 1 000 | 3,07873 Kč | 3 078,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,93107 Kč | 7 327,68 Kč |
| 5 000 | 2,84212 Kč | 14 210,60 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |





