
CD74AC08M96 | |
|---|---|
DigiKey Part Number | 296-14477-2-ND - Tape & Reel (TR) 296-14477-1-ND - Cut Tape (CT) 296-14477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC08M96 |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC08M96 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.65V |
Series | Input Logic Level - High 1.2V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8.7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AC08SCX | onsemi | 452 | 74AC08SCXCT-ND | 0,28000 Kč | Similar |
| MC74AC08DG | onsemi | 407 | MC74AC08DGOS-ND | 0,52000 Kč | Similar |
| MC74AC08DR2G | onsemi | 323 | MC74AC08DR2GOSCT-ND | 0,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,47000 Kč | 94,70 Kč |
| 25 | 8,49160 Kč | 212,29 Kč |
| 100 | 7,41230 Kč | 741,23 Kč |
| 250 | 6,89828 Kč | 1 724,57 Kč |
| 500 | 6,58834 Kč | 3 294,17 Kč |
| 1 000 | 6,45751 Kč | 6 457,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,06464 Kč | 15 161,60 Kč |
| 5 000 | 5,90254 Kč | 29 512,70 Kč |
| 7 500 | 5,82135 Kč | 43 660,12 Kč |
| 12 500 | 5,73140 Kč | 71 642,50 Kč |
| 17 500 | 5,67882 Kč | 99 379,35 Kč |
| 25 000 | 5,62825 Kč | 140 706,25 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |








