
MC74AC08DG | |
|---|---|
DigiKey Part Number | MC74AC08DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74AC08DG |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC08DG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 8,98700 Kč | 89,87 Kč |
| 55 | 7,41418 Kč | 407,78 Kč |
| 110 | 6,96182 Kč | 765,80 Kč |
| 275 | 6,48571 Kč | 1 783,57 Kč |
| 550 | 6,19785 Kč | 3 408,82 Kč |
| 1 045 | 5,97690 Kč | 6 245,86 Kč |
| 2 530 | 5,73096 Kč | 14 499,33 Kč |
| 5 005 | 5,57884 Kč | 27 922,09 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |



