
MC74AC04DR2G | |
|---|---|
DigiKey Part Number | MC74AC04DR2GOSTR-ND - Tape & Reel (TR) MC74AC04DR2GOSCT-ND - Cut Tape (CT) MC74AC04DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC04DR2G |
Description | IC INVERTER 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC04DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,06100 Kč | 50,61 Kč |
| 25 | 4,49360 Kč | 112,34 Kč |
| 100 | 3,87620 Kč | 387,62 Kč |
| 250 | 3,58056 Kč | 895,14 Kč |
| 500 | 3,40210 Kč | 1 701,05 Kč |
| 1 000 | 3,25574 Kč | 3 255,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,10107 Kč | 7 752,68 Kč |
| 5 000 | 3,00784 Kč | 15 039,20 Kč |
| 7 500 | 2,96117 Kč | 22 208,78 Kč |
| 12 500 | 2,90943 Kč | 36 367,88 Kč |
| 17 500 | 2,87921 Kč | 50 386,18 Kč |
| 25 000 | 2,85013 Kč | 71 253,25 Kč |
| 62 500 | 2,78752 Kč | 174 220,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |



