
SN74AC08DR | |
|---|---|
DigiKey Part Number | 296-1055-2-ND - Tape & Reel (TR) 296-1055-1-ND - Cut Tape (CT) 296-1055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC08DR |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC08DR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,34100 Kč | 63,41 Kč |
| 25 | 5,64440 Kč | 141,11 Kč |
| 100 | 4,89250 Kč | 489,25 Kč |
| 250 | 4,53220 Kč | 1 133,05 Kč |
| 500 | 4,31508 Kč | 2 157,54 Kč |
| 1 000 | 4,14438 Kč | 4 144,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,94729 Kč | 9 868,23 Kč |
| 5 000 | 3,83348 Kč | 19 167,40 Kč |
| 7 500 | 3,77650 Kč | 28 323,75 Kč |
| 12 500 | 3,71335 Kč | 46 416,88 Kč |
| 17 500 | 3,67646 Kč | 64 338,05 Kč |
| 25 000 | 3,64099 Kč | 91 024,75 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |







