Parametric Equivalent
Parametric Equivalent

TLV3201AIDCKR | |
|---|---|
DigiKey Part Number | 296-36751-2-ND - Tape & Reel (TR) 296-36751-1-ND - Cut Tape (CT) 296-36751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3201AIDCKR |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3201AIDCKR Models |
Category | Current - Quiescent (Max) 40µA |
Manufacturer Texas Instruments | CMRR, PSRR (Typ) 70dB CMRR, 85dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 50ns |
Part Status Active | Hysteresis 1.2mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Supplier Device Package SC-70-5 |
Voltage - Input Offset (Max) 1mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.005µA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV3201AIDCKT | Texas Instruments | 3 178 | 296-32388-1-ND | 37,75000 Kč | Parametric Equivalent |
| TLV3201AQDCKRQ1 | Texas Instruments | 5 649 | 296-46596-1-ND | 34,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,37000 Kč | 33,37 Kč |
| 10 | 24,40100 Kč | 244,01 Kč |
| 25 | 22,15680 Kč | 553,92 Kč |
| 100 | 19,68340 Kč | 1 968,34 Kč |
| 250 | 18,50552 Kč | 4 626,38 Kč |
| 500 | 17,79516 Kč | 8 897,58 Kč |
| 1 000 | 17,64563 Kč | 17 645,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,48808 Kč | 49 464,24 Kč |
| 6 000 | 16,13468 Kč | 96 808,08 Kč |
| 9 000 | 15,95766 Kč | 143 618,94 Kč |
| Unit Price without VAT: | 33,37000 Kč |
|---|---|
| Unit Price with VAT: | 40,37770 Kč |













