Diode 100 V 1.9A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V2PM10L-M3/H

DigiKey Part Number
112-V2PM10L-M3/HTR-ND - Tape & Reel (TR)
112-V2PM10L-M3/HCT-ND - Cut Tape (CT)
112-V2PM10L-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V2PM10L-M3/H
Description
DIODE SCHOTTKY 100V 1.9A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 1.9A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Series
Capacitance @ Vr, F
195pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-220AA (SMP)
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-40°C ~ 175°C
Current - Average Rectified (Io)
1.9A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 442
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,84000 Kč10,84 Kč
106,71500 Kč67,15 Kč
1004,26290 Kč426,29 Kč
5003,19464 Kč1 597,32 Kč
1 0002,84970 Kč2 849,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,41083 Kč7 232,49 Kč
6 0002,18952 Kč13 137,12 Kč
9 0002,07670 Kč18 690,30 Kč
15 0001,94988 Kč29 248,20 Kč
21 0001,87476 Kč39 369,96 Kč
30 0001,80173 Kč54 051,90 Kč
Manufacturers Standard Package
Unit Price without VAT:10,84000 Kč
Unit Price with VAT:13,11640 Kč