
LMV358AIDGKR | |
|---|---|
DigiKey Part Number | 296-LMV358AIDGKRTR-ND - Tape & Reel (TR) 296-LMV358AIDGKRCT-ND - Cut Tape (CT) 296-LMV358AIDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358AIDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV358AIDGKR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 70µA (x2 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 1.7V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 10 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV358IDR2G | onsemi | 1 583 | 488-LMV358IDR2GCT-ND | 10,08000 Kč | Similar |
| MCP6002-E/MS | Microchip Technology | 21 797 | MCP6002-E/MS-ND | 9,24000 Kč | Similar |
| MCP6002T-E/MS | Microchip Technology | 22 805 | MCP6002T-E/MSCT-ND | 9,24000 Kč | Similar |
| MCP6002T-I/MS | Microchip Technology | 39 661 | MCP6002T-I/MSCT-ND | 8,61000 Kč | Similar |
| MCP6272-E/MS | Microchip Technology | 870 | MCP6272-E/MS-ND | 18,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 25 | 3,93080 Kč | 98,27 Kč |
| 100 | 3,37650 Kč | 337,65 Kč |
| 250 | 3,11444 Kč | 778,61 Kč |
| 500 | 2,95526 Kč | 1 477,63 Kč |
| 1 000 | 2,82444 Kč | 2 824,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,68640 Kč | 6 716,00 Kč |
| 5 000 | 2,60321 Kč | 13 016,05 Kč |
| 7 500 | 2,56153 Kč | 19 211,47 Kč |
| 12 500 | 2,51534 Kč | 31 441,75 Kč |
| 17 500 | 2,48836 Kč | 43 546,30 Kč |
| 25 000 | 2,46242 Kč | 61 560,50 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |









