
MIKROE-4060 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4060-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4060 |
Description | AN TO PWM CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | OPA2365, TLV3201 Pulse Width Modulator (PWM) Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Power Management |
Manufacturer MikroElektronika | Function Pulse Width Modulator (PWM) |
Packaging Bulk | Utilized IC / Part OPA2365, TLV3201 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,98000 Kč | 291,98 Kč |
| Unit Price without VAT: | 291,98000 Kč |
|---|---|
| Unit Price with VAT: | 353,29580 Kč |



