
TLV3201AQDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-46596-2-ND - Tape & Reel (TR) 296-46596-1-ND - Cut Tape (CT) 296-46596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3201AQDCKRQ1 |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3201AQDCKRQ1 Models |
Category | CMRR, PSRR (Typ) 70dB CMRR, 85dB PSRR |
Manufacturer Texas Instruments | Propagation Delay (Max) 50ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Hysteresis 1.2mV |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Grade Automotive |
Number of Elements 1 | Qualification AEC-Q100 |
Output Type Push-Pull | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 1mV @ 5V | Supplier Device Package SC-70-5 |
Current - Input Bias (Max) 0.005µA @ 5V | Base Product Number |
Current - Quiescent (Max) 40µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,20000 Kč | 34,20 Kč |
| 10 | 25,00600 Kč | 250,06 Kč |
| 25 | 22,71600 Kč | 567,90 Kč |
| 100 | 20,18810 Kč | 2 018,81 Kč |
| 250 | 18,98516 Kč | 4 746,29 Kč |
| 500 | 18,25940 Kč | 9 129,70 Kč |
| 1 000 | 18,12426 Kč | 18 124,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,92424 Kč | 50 772,72 Kč |
| 6 000 | 16,56320 Kč | 99 379,20 Kč |
| 9 000 | 16,38244 Kč | 147 441,96 Kč |
| Unit Price without VAT: | 34,20000 Kč |
|---|---|
| Unit Price with VAT: | 41,38200 Kč |











