


AD7768BSTZ-RL | |
|---|---|
DigiKey Part Number | 505-AD7768BSTZ-RLTR-ND - Tape & Reel (TR) 505-AD7768BSTZ-RLCT-ND - Cut Tape (CT) 505-AD7768BSTZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7768BSTZ-RL |
Description | IC ADC 24BIT 64-LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8 Input 8 Sigma-Delta 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7768BSTZ-RL Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2V ~ 3.6V |
Number of Bits 24 | Features Simultaneous Sampling |
Sampling Rate (Per Second) 256k | Operating Temperature -40°C ~ 105°C |
Number of Inputs 8 | Package / Case 64-LQFP |
Input Type Differential, Pseudo-Differential | Supplier Device Package 64-LQFP (10x10) |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Number of A/D Converters 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 130,11000 Kč | 1 130,11 Kč |
| 10 | 928,91000 Kč | 9 289,10 Kč |
| 25 | 878,68240 Kč | 21 967,06 Kč |
| 100 | 861,64450 Kč | 86 164,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 761,75005 Kč | 1 142 625,07 Kč |
| Unit Price without VAT: | 1 130,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 367,43310 Kč |













