Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA TSOT-23-8
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3082ITS8#TRMPBF

DigiKey Part Number
505-LT3082ITS8#TRMPBFTR-ND - Tape & Reel (TR)
505-LT3082ITS8#TRMPBFCT-ND - Cut Tape (CT)
505-LT3082ITS8#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3082ITS8#TRMPBF
Description
IC REG LINEAR POS ADJ TSOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LT3082ITS8#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.65V @ 200mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
500 µA
Part Status
Active
PSRR
90dB ~ 20dB (120Hz ~ 1MHz)
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
40V
Package / Case
SOT-23-8 Thin, TSOT-23-8
Voltage - Output (Min/Fixed)
0V
Supplier Device Package
TSOT-23-8
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3082ETS8#TRMPBFAnalog Devices Inc.4 327LT3082ETS8#TRMPBFCT-ND103,65000 KčParametric Equivalent
LT3082ETS8#TRPBFAnalog Devices Inc.7 543505-LT3082ETS8#TRPBFCT-ND103,65000 KčParametric Equivalent
In-Stock: 504
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1113,25000 Kč113,25 Kč
1086,38300 Kč863,83 Kč
2579,69320 Kč1 992,33 Kč
10072,33100 Kč7 233,10 Kč
25069,24192 Kč17 310,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50066,70340 Kč33 351,70 Kč
1 00064,96196 Kč64 961,96 Kč
1 50064,08993 Kč96 134,89 Kč
2 50063,12368 Kč157 809,20 Kč
Manufacturers Standard Package
Unit Price without VAT:113,25000 Kč
Unit Price with VAT:137,03250 Kč