


LT3082ETS8#TRMPBF | |
|---|---|
DigiKey Part Number | LT3082ETS8#TRMPBFTR-ND - Tape & Reel (TR) LT3082ETS8#TRMPBFCT-ND - Cut Tape (CT) LT3082ETS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3082ETS8#TRMPBF |
Description | IC REG LINEAR POS ADJ TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3082ETS8#TRMPBF Models |
Category | Voltage Dropout (Max) 1.65V @ 200mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 500 µA |
Part Status Active | PSRR 90dB ~ 20dB (120Hz ~ 1MHz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Voltage - Output (Min/Fixed) 0V | Supplier Device Package TSOT-23-8 |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,36000 Kč | 104,36 Kč |
| 10 | 79,49800 Kč | 794,98 Kč |
| 25 | 73,24960 Kč | 1 831,24 Kč |
| 100 | 66,39150 Kč | 6 639,15 Kč |
| 250 | 63,28964 Kč | 15 822,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 61,14660 Kč | 30 573,30 Kč |
| 1 000 | 59,52324 Kč | 59 523,24 Kč |
| 1 500 | 58,71041 Kč | 88 065,62 Kč |
| 2 500 | 57,80993 Kč | 144 524,83 Kč |
| 3 500 | 57,28374 Kč | 200 493,09 Kč |
| Unit Price without VAT: | 104,36000 Kč |
|---|---|
| Unit Price with VAT: | 126,27560 Kč |












