
BFCG-552+ | |
|---|---|
DigiKey Part Number | 3157-BFCG-552+TR-ND - Tape & Reel (TR) 3157-BFCG-552+CT-ND - Cut Tape (CT) 3157-BFCG-552+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFCG-552+ |
Description | LTCC BPF, 5100 - 5930 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.515GHz Center Frequency Band Pass RF Filter (Radio Frequency) 830MHz Bandwidth 2dB 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | BFCG-552+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.515GHz Center | |
Bandwidth | 830MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.041" (1.04mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,28000 Kč | 317,28 Kč |
| 20 | 86,67950 Kč | 1 733,59 Kč |
| 50 | 69,29340 Kč | 3 464,67 Kč |
| 100 | 57,70250 Kč | 5 770,25 Kč |
| 200 | 48,88335 Kč | 9 776,67 Kč |
| 500 | 40,31616 Kč | 20 158,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,00907 Kč | 33 009,07 Kč |
| 2 000 | 31,75948 Kč | 63 518,96 Kč |
| Unit Price without VAT: | 317,28000 Kč |
|---|---|
| Unit Price with VAT: | 383,90880 Kč |










