
LPF-B500+ | |
|---|---|
DigiKey Part Number | 3157-LPF-B500+-ND |
Manufacturer | |
Manufacturer Product Number | LPF-B500+ |
Description | LUMPED LC LPF, DC - 500 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 515MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2dB 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 2dB |
Manufacturer Mini-Circuits | Mounting Type Surface Mount |
Packaging Strip | Package / Case 6-SMD, No Lead |
Part Status Active | Size / Dimension 0.826" L x 0.472" W (20.98mm x 11.99mm) |
Frequency 515MHz (Cutoff) | Height (Max) 0.220" (5.59mm) |
Filter Type Low Pass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 556,45000 Kč | 556,45 Kč |
| 10 | 490,84900 Kč | 4 908,49 Kč |
| 25 | 482,78600 Kč | 12 069,65 Kč |
| 50 | 474,47080 Kč | 23 723,54 Kč |
| 100 | 466,15560 Kč | 46 615,56 Kč |
| 250 | 446,73244 Kč | 111 683,11 Kč |
| Unit Price without VAT: | 556,45000 Kč |
|---|---|
| Unit Price with VAT: | 673,30450 Kč |








