
SCHF-17+ | |
|---|---|
DigiKey Part Number | 3157-SCHF-17+TR-ND - Tape & Reel (TR) 3157-SCHF-17+CT-ND - Cut Tape (CT) 3157-SCHF-17+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCHF-17+ |
Description | LUMPED LC HPF, 18 - 200 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16.5MHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 182MHz Bandwidth 1dB 8-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Filter Type High Pass |
Manufacturer Mini-Circuits | Insertion Loss 1dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, Flat Leads |
Frequency 16.5MHz (Cutoff) | Size / Dimension 0.750" L x 0.380" W (19.05mm x 9.65mm) |
Bandwidth 182MHz | Height (Max) 0.280" (7.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 589,20000 Kč | 589,20 Kč |
| 10 | 556,36300 Kč | 5 563,63 Kč |
| 25 | 523,60600 Kč | 13 090,15 Kč |
| 100 | 490,85130 Kč | 49 085,13 Kč |
| 250 | 490,57880 Kč | 122 644,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 418,28058 Kč | 209 140,29 Kč |
| Unit Price without VAT: | 589,20000 Kč |
|---|---|
| Unit Price with VAT: | 712,93200 Kč |











