
BSF-C88108+ | |
|---|---|
DigiKey Part Number | 3157-BSF-C88108+-ND |
Manufacturer | |
Manufacturer Product Number | BSF-C88108+ |
Description | LUMPED LC BSF, 88 - 108 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 98MHz Center Frequency Band Stop RF Filter (Radio Frequency) 20MHz Bandwidth 5dB 14-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | BSF-C88108+ Models |
Category | Filter Type Band Stop |
Manufacturer Mini-Circuits | Insertion Loss 5dB |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-SMD Module |
Frequency 98MHz Center | Size / Dimension 0.870" L x 0.800" W (22.10mm x 20.32mm) |
Bandwidth 20MHz | Height (Max) 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 377,05000 Kč | 1 377,05 Kč |
| 10 | 1 311,53500 Kč | 13 115,35 Kč |
| 25 | 1 256,99080 Kč | 31 424,77 Kč |
| Unit Price without VAT: | 1 377,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 666,23050 Kč |











