
PMA1-14LN+ | |
|---|---|
DigiKey Part Number | 3157-PMA1-14LN+TR-ND - Tape & Reel (TR) 3157-PMA1-14LN+CT-ND - Cut Tape (CT) 3157-PMA1-14LN+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMA1-14LN+ |
Description | MMIC, LNA, PHEMT, 50 MHZ-10 GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, Radar 50MHz ~ 10GHz 6-QFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | PMA1-14LN+ Models |
Category | RF Type 5G, Radar |
Manufacturer Mini-Circuits | Voltage - Supply 5.75V ~ 6.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 61mA |
Part Status Active | Test Frequency 2GHz |
Frequency 50MHz ~ 10GHz | Mounting Type Surface Mount |
P1dB 22.8dBm | Package / Case 6-UFDFN Exposed Pad |
Gain 22.3dB | Supplier Device Package 6-QFN (1.5x1.5) |
Noise Figure 1.8dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 600,96000 Kč | 600,96 Kč |
| 10 | 524,69800 Kč | 5 246,98 Kč |
| 20 | 504,51900 Kč | 10 090,38 Kč |
| 50 | 479,62380 Kč | 23 981,19 Kč |
| 100 | 462,05050 Kč | 46 205,05 Kč |
| 200 | 448,17080 Kč | 89 634,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 451,10004 Kč | 225 550,02 Kč |
| Unit Price without VAT: | 600,96000 Kč |
|---|---|
| Unit Price with VAT: | 727,16160 Kč |











