
M3SWA2-34DR+ | |
|---|---|
DigiKey Part Number | 3157-M3SWA2-34DR+TR-ND - Tape & Reel (TR) 3157-M3SWA2-34DR+CT-ND - Cut Tape (CT) 3157-M3SWA2-34DR+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M3SWA2-34DR+ |
Description | MMIC SPDT SWITCH, DC - 30GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Radar SPDT 50Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
Category | Test Frequency 30GHz |
Manufacturer Mini-Circuits | P1dB 27.8dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | IIP3 52dBm |
Part Status Active | Features DC Blocked |
RF Type Radar | Impedance 50Ohm |
Topology Absorptive | Voltage - Supply 3.3V ~ 3.6V |
Circuit SPDT | Operating Temperature -55°C ~ 105°C |
Frequency Range 0Hz ~ 30GHz | Mounting Type Surface Mount |
Isolation 45dB | Package / Case 16-VFQFN Exposed Pad |
Insertion Loss 2.2dB | Supplier Device Package 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 906,27000 Kč | 906,27 Kč |
| 10 | 815,89800 Kč | 8 158,98 Kč |
| 20 | 734,25800 Kč | 14 685,16 Kč |
| 50 | 697,47800 Kč | 34 873,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 594,66340 Kč | 59 466,34 Kč |
| 200 | 569,83325 Kč | 113 966,65 Kč |
| Unit Price without VAT: | 906,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 096,58670 Kč |











