


STM32F746ZGT7 | |
|---|---|
DigiKey Part Number | 497-STM32F746ZGT7-ND |
Manufacturer | |
Manufacturer Product Number | STM32F746ZGT7 |
Description | IC MCU 32BIT 1MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 STM32F7 Microcontroller IC 32-Bit 216MHz 1MB (1M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 320K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 24x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M7 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 216MHz | Supplier Device Package 144-LQFP (20x20) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB OTG | Package / Case 144-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 114 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,57000 Kč | 428,57 Kč |
| 10 | 341,86800 Kč | 3 418,68 Kč |
| 25 | 320,18600 Kč | 8 004,65 Kč |
| 100 | 296,37000 Kč | 29 637,00 Kč |
| 360 | 281,25131 Kč | 101 250,47 Kč |
| 720 | 275,07410 Kč | 198 053,35 Kč |
| Unit Price without VAT: | 428,57000 Kč |
|---|---|
| Unit Price with VAT: | 518,56970 Kč |



























