STM32F746 - MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-PLC001V1

DigiKey Part Number
497-STEVAL-PLC001V1-ND
Manufacturer
Manufacturer Product Number
STEVAL-PLC001V1
Description
INDUSTRIAL PLC EVALUATION BOARD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
STM32F746 - MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
-
Platform
-
Utilized IC / Part
STM32F746
Mounting Type
Fixed
Contents
Board(s), LCD
Interconnect System
ST Morpho
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:20
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 022,30000 Kč6 022,30 Kč
Manufacturers Standard Package
Unit Price without VAT:6 022,30000 Kč
Unit Price with VAT:7 286,98300 Kč