


STM32F746ZGT6 | |
|---|---|
DigiKey Part Number | 497-15820-ND |
Manufacturer | |
Manufacturer Product Number | STM32F746ZGT6 |
Description | IC MCU 32BIT 1MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 STM32F7 Microcontroller IC 32-Bit 216MHz 1MB (1M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F746ZGT6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 320K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 24x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M7 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 216MHz | Supplier Device Package 144-LQFP (20x20) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB OTG | Package / Case 144-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 114 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,95000 Kč | 402,95 Kč |
| 10 | 320,72300 Kč | 3 207,23 Kč |
| 60 | 284,93583 Kč | 17 096,15 Kč |
| 120 | 275,25750 Kč | 33 030,90 Kč |
| 300 | 265,03817 Kč | 79 511,45 Kč |
| 540 | 259,73865 Kč | 140 258,87 Kč |
| Unit Price without VAT: | 402,95000 Kč |
|---|---|
| Unit Price with VAT: | 487,56950 Kč |






























