
BR24G2MFJ-5AE2 | |
|---|---|
DigiKey Part Number | 846-BR24G2MFJ-5AE2TR-ND - Tape & Reel (TR) 846-BR24G2MFJ-5AE2CT-ND - Cut Tape (CT) 846-BR24G2MFJ-5AE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G2MFJ-5AE2 |
Description | 2MBIT, IC BUS, LOW CURRENT CONSU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Mbit I2C 1 MHz 8-SOP-J |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 3.5ms |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP-J |
Memory Organization 256K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,66000 Kč | 69,66 Kč |
| 10 | 64,98600 Kč | 649,86 Kč |
| 25 | 63,10040 Kč | 1 577,51 Kč |
| 50 | 61,66140 Kč | 3 083,07 Kč |
| 100 | 60,22030 Kč | 6 022,03 Kč |
| 250 | 58,32116 Kč | 14 580,29 Kč |
| 500 | 56,89422 Kč | 28 447,11 Kč |
| 1 000 | 55,48168 Kč | 55 481,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 53,64402 Kč | 134 110,05 Kč |
| Unit Price without VAT: | 69,66000 Kč |
|---|---|
| Unit Price with VAT: | 84,28860 Kč |











