2 Circuit IC Switch 2:1 2.5Ohm 20-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14779ATP+

DigiKey Part Number
505-MAX14779ATP+-ND
Manufacturer
Manufacturer Product Number
MAX14779ATP+
Description
IC SWITCH SPDT X 2 2.5OHM 20TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 2.5Ohm 20-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX14779ATP+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
600µs, 160µs
Manufacturer
Analog Devices Inc./Maxim Integrated
-3db Bandwidth
78MHz
Packaging
Tray
Charge Injection
850pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
54pF
Switch Circuit
SPDT
Current - Leakage (IS(off)) (Max)
100nA
Multiplexer/Demultiplexer Circuit
2:1
Crosstalk
-90dB @ 100kHz
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
On-State Resistance (Max)
2.5Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
18mOhm
Package / Case
20-WFQFN Exposed Pad
Voltage - Supply, Single (V+)
3V ~ 5.5V
Supplier Device Package
20-TQFN (4x4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 762
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1322,84000 Kč322,84 Kč
10255,50100 Kč2 555,01 Kč
25238,68720 Kč5 967,18 Kč
100220,20700 Kč22 020,70 Kč
490206,22727 Kč101 051,36 Kč
980201,83314 Kč197 796,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:322,84000 Kč
Unit Price with VAT:390,63640 Kč