
LTC4331HUFD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4331HUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4331HUFD#PBF |
Description | IC DIFFERENTIAL LINK 20-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Link 20-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4331HUFD#PBF Models |
Category | Applications Industrial, Lighting |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 20-WFQFN Exposed Pad |
Part Status Active | Supplier Device Package 20-QFN (4x5) |
DigiKey Programmable Not Verified | Base Product Number |
Type Differential Link |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,68000 Kč | 224,68 Kč |
| 10 | 175,52200 Kč | 1 755,22 Kč |
| 73 | 152,35342 Kč | 11 121,80 Kč |
| 146 | 146,86952 Kč | 21 442,95 Kč |
| 292 | 142,35565 Kč | 41 567,85 Kč |
| 511 | 139,30139 Kč | 71 183,01 Kč |
| 1 022 | 136,12642 Kč | 139 121,20 Kč |
| Unit Price without VAT: | 224,68000 Kč |
|---|---|
| Unit Price with VAT: | 271,86280 Kč |













