
DC2754A | |
|---|---|
DigiKey Part Number | 505-DC2754A-ND |
Manufacturer | |
Manufacturer Product Number | DC2754A |
Description | EVAL BOARD FOR LTC4331 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4331 - I2C Extender Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function I2C Extender |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC4331 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 241,54000 Kč | 2 241,54 Kč |
| Unit Price without VAT: | 2 241,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 712,26340 Kč |






