
TMP175AQDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-48992-2-ND - Tape & Reel (TR) 296-48992-1-ND - Cut Tape (CT) 296-48992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP175AQDGKRQ1 |
Description | SENSOR DIGITAL -40C-125C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP175AQDGKRQ1 Models |
Category | Accuracy - Highest (Lowest) ±1°C |
Manufacturer Texas Instruments | Test Condition -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Digital, Local | Grade Automotive |
Sensing Temperature - Local -40°C ~ 125°C | Qualification AEC-Q100 |
Output Type I2C/SMBus | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply 2.7V ~ 5.5V | Supplier Device Package 8-VSSOP |
Resolution 12 b | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 5 | 36,32600 Kč | 181,63 Kč |
| 10 | 34,60500 Kč | 346,05 Kč |
| 25 | 32,55520 Kč | 813,88 Kč |
| 50 | 31,16100 Kč | 1 558,05 Kč |
| 100 | 29,88230 Kč | 2 988,23 Kč |
| 500 | 27,31168 Kč | 13 655,84 Kč |
| 1 000 | 26,35522 Kč | 26 355,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,21146 Kč | 63 028,65 Kč |
| 5 000 | 24,42891 Kč | 122 144,55 Kč |
| 7 500 | 24,00169 Kč | 180 012,67 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |










