
OPA990SIDBVR | |
|---|---|
DigiKey Part Number | 296-OPA990SIDBVRTR-ND - Tape & Reel (TR) 296-OPA990SIDBVRCT-ND - Cut Tape (CT) 296-OPA990SIDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA990SIDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA990SIDBVR Models |
Category | Current - Supply 130µA |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-6 |
Slew Rate 4.5V/µs | Supplier Device Package SOT-23-6 |
Gain Bandwidth Product 1.1 MHz | Base Product Number |
Voltage - Input Offset 1.5 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 19,08700 Kč | 190,87 Kč |
| 25 | 17,27720 Kč | 431,93 Kč |
| 100 | 15,27810 Kč | 1 527,81 Kč |
| 250 | 14,32568 Kč | 3 581,42 Kč |
| 500 | 13,75202 Kč | 6 876,01 Kč |
| 1 000 | 13,49331 Kč | 13 493,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,69539 Kč | 38 086,17 Kč |
| 6 000 | 12,40961 Kč | 74 457,66 Kč |
| 9 000 | 12,26656 Kč | 110 399,04 Kč |
| 15 000 | 12,10809 Kč | 181 621,35 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |










