
TPS3705-33DR | |
|---|---|
DigiKey Part Number | 296-26940-2-ND - Tape & Reel (TR) 296-26940-1-ND - Cut Tape (CT) 296-26940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3705-33DR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS3705-33DR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX706ASESA+T | Analog Devices Inc./Maxim Integrated | 758 | 175-MAX706ASESA+TCT-ND | 299,01000 Kč | Parametric Equivalent |
| MAX706SESA+T | Analog Devices Inc./Maxim Integrated | 7 182 | MAX706SESA+CT-ND | 292,08000 Kč | Parametric Equivalent |
| STM706SM6F | STMicroelectronics | 2 200 | 497-3838-1-ND | 27,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 35,61300 Kč | 356,13 Kč |
| 25 | 32,49640 Kč | 812,41 Kč |
| 100 | 29,06120 Kč | 2 906,12 Kč |
| 250 | 27,42424 Kč | 6 856,06 Kč |
| 500 | 26,60110 Kč | 13 300,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,76647 Kč | 61 916,18 Kč |
| 5 000 | 24,24958 Kč | 121 247,90 Kč |
| 7 500 | 23,99072 Kč | 179 930,40 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |




