
OPA991SIDBVR | |
|---|---|
DigiKey Part Number | 296-OPA991SIDBVRTR-ND - Tape & Reel (TR) 296-OPA991SIDBVRCT-ND - Cut Tape (CT) 296-OPA991SIDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA991SIDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA991SIDBVR Models |
Category | Voltage - Input Offset 125 µV |
Mfr | Current - Supply 560µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 75 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 21V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 4.5 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 10 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 24,12700 Kč | 241,27 Kč |
| 25 | 21,89680 Kč | 547,42 Kč |
| 100 | 19,44410 Kč | 1 944,41 Kč |
| 250 | 18,27748 Kč | 4 569,37 Kč |
| 500 | 17,57364 Kč | 8 786,82 Kč |
| 1 000 | 17,41280 Kč | 17 412,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,27856 Kč | 48 835,68 Kč |
| 6 000 | 15,92838 Kč | 95 570,28 Kč |
| 9 000 | 15,75300 Kč | 141 777,00 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |










