
IPL60R104C7AUMA1 | |
|---|---|
DigiKey Part Number | 448-IPL60R104C7AUMA1TR-ND - Tape & Reel (TR) 448-IPL60R104C7AUMA1CT-ND - Cut Tape (CT) 448-IPL60R104C7AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPL60R104C7AUMA1 |
Description | MOSFET N-CH 600V 20A 4VSON |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 122W (Tc) Surface Mount PG-VSON-4 |
Datasheet | Datasheet |
EDA/CAD Models | IPL60R104C7AUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 104mOhm @ 9.7A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 490µA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1819 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 122W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-VSON-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,00000 Kč | 122,00 Kč |
| 10 | 81,64000 Kč | 816,40 Kč |
| 100 | 58,72090 Kč | 5 872,09 Kč |
| 500 | 57,61012 Kč | 28 805,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 47,06702 Kč | 141 201,06 Kč |
| Unit Price without VAT: | 122,00000 Kč |
|---|---|
| Unit Price with VAT: | 147,62000 Kč |



















