
2EDN7524GXTMA1 | |
|---|---|
DigiKey Part Number | 2EDN7524GXTMA1TR-ND - Tape & Reel (TR) 2EDN7524GXTMA1CT-ND - Cut Tape (CT) 2EDN7524GXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDN7524GXTMA1 |
Description | IC GATE DRVR LOW-SIDE 8WSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting PG-WSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDN7524GXTMA1 Models |
Category | Voltage - Supply 4.5V ~ 20V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 5A, 5A |
Series | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 20 V |
Part Status Active | Rise / Fall Time (Typ) 5.3ns, 4.5ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-WDFN Exposed Pad |
Number of Drivers 2 | Supplier Device Package PG-WSON-8-1 |
Gate Type GaN FET, MOSFET (N-Channel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 19,40200 Kč | 194,02 Kč |
| 25 | 17,52080 Kč | 438,02 Kč |
| 100 | 15,45240 Kč | 1 545,24 Kč |
| 250 | 14,46680 Kč | 3 616,70 Kč |
| 500 | 13,87254 Kč | 6 936,27 Kč |
| 1 000 | 13,38350 Kč | 13 383,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,64941 Kč | 50 597,64 Kč |
| 8 000 | 12,37667 Kč | 99 013,36 Kč |
| 12 000 | 12,24007 Kč | 146 880,84 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |





