N-Channel 600 V 17A (Tc) 103W (Tc) Surface Mount PG-VSON-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPL60R125C7AUMA1

DigiKey Part Number
448-IPL60R125C7AUMA1TR-ND - Tape & Reel (TR)
448-IPL60R125C7AUMA1CT-ND - Cut Tape (CT)
448-IPL60R125C7AUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPL60R125C7AUMA1
Description
MOSFET N-CH 600V 17A 4VSON
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 17A (Tc) 103W (Tc) Surface Mount PG-VSON-4
Datasheet
 Datasheet
EDA/CAD Models
IPL60R125C7AUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
125mOhm @ 7.8A, 10V
Vgs(th) (Max) @ Id
4V @ 390µA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1500 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
103W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-VSON-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 763
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1108,98000 Kč108,98 Kč
1072,21200 Kč722,12 Kč
10051,36320 Kč5 136,32 Kč
50045,15746 Kč22 578,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00036,89349 Kč110 680,47 Kč
Manufacturers Standard Package
Unit Price without VAT:108,98000 Kč
Unit Price with VAT:131,86580 Kč