
1ED3120MC12HXUMA1 | |
|---|---|
DigiKey Part Number | 448-1ED3120MC12HXUMA1TR-ND - Tape & Reel (TR) 448-1ED3120MC12HXUMA1CT-ND - Cut Tape (CT) 448-1ED3120MC12HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1ED3120MC12HXUMA1 |
Description | DGTL ISO 8KV 1CH GT DVR DSO8-66 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | 5.5A Gate Driver Magnetic Coupling 8000Vpk 1 Channel PG-DSO-8-66 |
Datasheet | Datasheet |
EDA/CAD Models | 1ED3120MC12HXUMA1 Models |
Category | Rise / Fall Time (Typ) 30ns, 30ns (Max) |
Mfr | Current - Output High, Low 5.5A, 5.5A |
Series | Current - Peak Output 5.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output Supply 10V ~ 35V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Magnetic Coupling | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Voltage - Isolation 8000Vpk | Supplier Device Package PG-DSO-8-66 |
Common Mode Transient Immunity (Min) 200kV/µs | Approval Agency UL, VDE |
Propagation Delay tpLH / tpHL (Max) 100ns, 100ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC5304DWVR | Texas Instruments | 3 099 | 296-UCC5304DWVRCT-ND | 63,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 43,08800 Kč | 430,88 Kč |
| 25 | 39,31680 Kč | 982,92 Kč |
| 100 | 35,17790 Kč | 3 517,79 Kč |
| 250 | 33,20456 Kč | 8 301,14 Kč |
| 500 | 32,01566 Kč | 16 007,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,03672 Kč | 31 036,72 Kč |
| 2 000 | 30,23114 Kč | 60 462,28 Kč |
| 3 000 | 29,82759 Kč | 89 482,77 Kč |
| 5 000 | 29,38061 Kč | 146 903,05 Kč |
| 7 000 | 29,11937 Kč | 203 835,59 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |










