


IPD70R1K4P7SAUMA1 | |
|---|---|
DigiKey Part Number | IPD70R1K4P7SAUMA1TR-ND - Tape & Reel (TR) IPD70R1K4P7SAUMA1CT-ND - Cut Tape (CT) IPD70R1K4P7SAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD70R1K4P7SAUMA1 |
Description | MOSFET N-CH 700V 4A TO252-3 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 4A (Tc) 23W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD70R1K4P7SAUMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 40µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.7 nC @ 10 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 158 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 23W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 700 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.4Ohm @ 700mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 14,99300 Kč | 149,93 Kč |
| 100 | 9,74310 Kč | 974,31 Kč |
| 500 | 7,48242 Kč | 3 741,21 Kč |
| 1 000 | 6,75359 Kč | 6 753,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,96419 Kč | 14 910,48 Kč |
| 5 000 | 5,47607 Kč | 27 380,35 Kč |
| 7 500 | 5,22730 Kč | 39 204,75 Kč |
| 12 500 | 4,94782 Kč | 61 847,75 Kč |
| 17 500 | 4,78234 Kč | 83 690,95 Kč |
| 25 000 | 4,62151 Kč | 115 537,75 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |









