
IPD60R360P7ATMA1 | |
|---|---|
DigiKey Part Number | IPD60R360P7ATMA1TR-ND - Tape & Reel (TR) IPD60R360P7ATMA1CT-ND - Cut Tape (CT) IPD60R360P7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD60R360P7ATMA1 |
Description | MOSFET N-CH 600V 9A TO252-3 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 9A (Tc) 41W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD60R360P7ATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 140µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 555 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 41W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 360mOhm @ 2.7A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 29,60700 Kč | 296,07 Kč |
| 100 | 19,86410 Kč | 1 986,41 Kč |
| 500 | 15,69264 Kč | 7 846,32 Kč |
| 1 000 | 14,35003 Kč | 14 350,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,89722 Kč | 32 243,05 Kč |
| 5 000 | 11,99964 Kč | 59 998,20 Kč |
| 7 500 | 11,54243 Kč | 86 568,22 Kč |
| 12 500 | 11,02896 Kč | 137 862,00 Kč |
| 17 500 | 10,72499 Kč | 187 687,33 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |


















