
IPD60R360P7SAUMA1 | |
|---|---|
DigiKey Part Number | IPD60R360P7SAUMA1TR-ND - Tape & Reel (TR) IPD60R360P7SAUMA1CT-ND - Cut Tape (CT) IPD60R360P7SAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD60R360P7SAUMA1 |
Description | MOSFET N-CH 600V 9A TO252-3 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 9A (Tc) 41W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD60R360P7SAUMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 140µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 555 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 41W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 360mOhm @ 2.7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM60NC620CP ROG | Taiwan Semiconductor Corporation | 4 950 | 1801-TSM60NC620CPROGCT-ND | 53,75000 Kč | Similar |
| TSM70N380CP ROG | Taiwan Semiconductor Corporation | 11 971 | TSM70N380CPROGCT-ND | 96,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 21,35500 Kč | 213,55 Kč |
| 100 | 14,10440 Kč | 1 410,44 Kč |
| 500 | 10,98826 Kč | 5 494,13 Kč |
| 1 000 | 9,98518 Kč | 9 985,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,89904 Kč | 22 247,60 Kč |
| 5 000 | 8,22773 Kč | 41 138,65 Kč |
| 7 500 | 7,88576 Kč | 59 143,20 Kč |
| 12 500 | 7,50161 Kč | 93 770,12 Kč |
| 17 500 | 7,27420 Kč | 127 298,50 Kč |
| 25 000 | 7,05320 Kč | 176 330,00 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |














