


IPD60R360P7SE8228AUMA1 | |
|---|---|
DigiKey Part Number | 448-IPD60R360P7SE8228AUMA1TR-ND - Tape & Reel (TR) 448-IPD60R360P7SE8228AUMA1CT-ND - Cut Tape (CT) 448-IPD60R360P7SE8228AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD60R360P7SE8228AUMA1 |
Description | MOSFET N-CH 600V 9A TO252-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 9A (Tc) 41W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 360mOhm @ 2.7A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 140µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 555 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 41W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 20,11600 Kč | 201,16 Kč |
| 100 | 13,34000 Kč | 1 334,00 Kč |
| 500 | 10,43558 Kč | 5 217,79 Kč |
| 1 000 | 9,50055 Kč | 9 500,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,48806 Kč | 21 220,15 Kč |
| 5 000 | 7,86232 Kč | 39 311,60 Kč |
| 7 500 | 7,54360 Kč | 56 577,00 Kč |
| 12 500 | 7,18553 Kč | 89 819,12 Kč |
| 17 500 | 6,97358 Kč | 122 037,65 Kč |
| 25 000 | 6,85847 Kč | 171 461,75 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |



