4A, 6A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC5304DWVR

DigiKey Part Number
296-UCC5304DWVRTR-ND - Tape & Reel (TR)
296-UCC5304DWVRCT-ND - Cut Tape (CT)
296-UCC5304DWVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC5304DWVR
Description
DGTL ISO 5KV 1CH GATE DVR 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4A, 6A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC5304DWVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rise / Fall Time (Typ)
5ns, 6ns
Mfr
Current - Output High, Low
4A, 6A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Peak Output
4A, 6A
Part Status
Active
Voltage - Output Supply
6V ~ 18V
Technology
Capacitive Coupling
Operating Temperature
-40°C ~ 125°C
Number of Channels
1
Mounting Type
Surface Mount
Voltage - Isolation
5000Vrms
Package / Case
8-SOIC (0.295", 7.50mm Width)
Common Mode Transient Immunity (Min)
100V/ns
Supplier Device Package
8-SOIC
Propagation Delay tpLH / tpHL (Max)
40ns, 40ns
Approval Agency
CQC, UL, VDE
Pulse Width Distortion (Max)
5.5ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 099
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,62000 Kč63,62 Kč
1047,58100 Kč475,81 Kč
2543,57520 Kč1 089,38 Kč
10039,16130 Kč3 916,13 Kč
25037,05812 Kč9 264,53 Kč
50036,39962 Kč18 199,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00034,74623 Kč34 746,23 Kč
2 00033,88710 Kč67 774,20 Kč
3 00033,45688 Kč100 370,64 Kč
5 00032,98038 Kč164 901,90 Kč
Manufacturers Standard Package
Unit Price without VAT:63,62000 Kč
Unit Price with VAT:76,98020 Kč