
IPL60R180P6AUMA1 | |
|---|---|
DigiKey Part Number | IPL60R180P6AUMA1TR-ND - Tape & Reel (TR) IPL60R180P6AUMA1CT-ND - Cut Tape (CT) IPL60R180P6AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPL60R180P6AUMA1 |
Description | MOSFET N-CH 600V 22.4A 4VSON |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 22.4A (Tc) 176W (Tc) Surface Mount PG-VSON-4 |
Datasheet | Datasheet |
EDA/CAD Models | IPL60R180P6AUMA1 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 750µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2080 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 176W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-VSON-4 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 180mOhm @ 9A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,37000 Kč | 100,37 Kč |
| 10 | 65,76600 Kč | 657,66 Kč |
| 100 | 46,10530 Kč | 4 610,53 Kč |
| 500 | 37,70904 Kč | 18 854,52 Kč |
| 1 000 | 35,01186 Kč | 35 011,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,59093 Kč | 94 772,79 Kč |
| 6 000 | 29,87067 Kč | 179 224,02 Kč |
| Unit Price without VAT: | 100,37000 Kč |
|---|---|
| Unit Price with VAT: | 121,44770 Kč |


















